SBP100375WE2.5
TE Connectivity / Raychem BrandSB Thermal transfer printable self-laminating labels .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
SBP100375WE2.5
Alias/AKA:
CN9926-000
RoHS:
Yes
HTS:
3919905060
COO:
US
ECCN:
EAR99
Supplier Standard Pack
2500
Package Type:
Roll
Type:
Thermal Transfer Printable Label
Material:
Translucent Vinyl
Marker Color:
White
Maximum Cable Diameter:
22.3 mm
Marker Type:
Printable
The TE Connectivity / Raychem Brand part SBP100375WE2.5 is a highly versatile and efficient solution for thermal transfer printable self-laminating labels. Designed to withstand harsh environments and provide long-lasting identification, these labels are perfect for a wide range of applications. Featuring a unique self-laminating design, these labels offer excellent protection against moisture, chemicals, and abrasion. They are easy to apply and provide a professional, clear printout that remains intact even in demanding conditions. With their thermal transfer printable capability, these labels enable high-quality, crisp, and durable printing of essential information, such as barcodes, serial numbers, and text. This makes them ideal for asset tracking, cable and wire identification, panel marking, and various other labeling needs in industrial, electrical, and telecommunication environments. The SBP100375WE2.5 labels are resistant to extreme temperatures, ensuring their performance and legibility in both hot and cold conditions. They are also compliant with industry standards, providing reliable and accurate identification for compliance purposes. In summary, the TE Connectivity / Raychem Brand part SBP100375WE2.5 offers exceptional durability, easy application, and thermal transfer printable capabilities, making it an excellent choice for self-laminating labels in demanding environments.
Search Keywords:
SBP100375WE25
IN STOCK:
26,140
Ships today, if you order in
On Order:
30,000
can ship 12/26/24
Minimum Order:
100
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
100
$0.1644
$16.440
1,000
$0.1411
$141.100
2,500
$0.1382
$345.500
5,000
$0.1346
$673.000
7,500
$0.1307
$980.250
25,000
$0.1283
$3,207.500
50,000
$0.1137
$5,685.000
100,000
+
$0.1102
$11,020.000
Product Guides
CUSTOMERS
ALSO BOUGHT
204370-2
PIN CONTACT,Sz22D,22-28 AWG
5859/12-WH005
Hook-up Wire 12AWG 2.87mm Silver Plated Copper - White - 600V - 30.48m (100ft)/Spool
1375819-1
Socket Contact Tin 22-26 AWG Crimp
1-66101-9
Socket Contact - Multimate III+ Series - 16 to 18 AWG - Brass Contact With Tin Contact Fin...
5207908-1
9 Position Hinged Backshell Connector Black 90°, 180° Unshielded