SBP200225WE2.5
TE Connectivity / Raychem BrandSelf Laminating Wire and Cable Marker .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
SBP200225WE2.5
Alias/AKA:
CN9933-000
RoHS:
Yes
HTS:
3919102055
COO:
US
ECCN:
EAR99
Supplier Standard Pack
2500
Package Type:
Roll
Material:
Vinyl
Marker Color:
White
Maximum Cable Diameter:
N/A
Marker Type:
Printable
The TE Connectivity / Raychem Brand part SBP200225WE2.5 is a self-laminating wire and cable marker. It is designed to provide reliable identification and labeling for wires and cables in various applications. The marker features a self-laminating design, which allows for easy installation and added durability. With its clear or colored labeling area, it enables clear and legible markings for easy identification of wires and cables. The SBP200225WE2.5 marker is suitable for use in a range of industries and is highly effective in maintaining organization and traceability within electrical systems.
Search Keywords:
SBP200225WE25
IN STOCK:
17,154
Can Ship immediately
Minimum Order:
50
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
50
$0.3412
$17.060
500
$0.2871
$143.550
1,000
$0.2812
$281.200
2,500
$0.2770
$692.500
5,000
$0.2712
$1,356.000
7,500
$0.2663
$1,997.250
10,000
$0.2605
$2,605.000
15,000
+
$0.2556
$3,834.000
Product Guides
CUSTOMERS
ALSO BOUGHT
202K142-100/180-0
Heat Shrink Semi-Flexible Molded Boot ST Zerohal Black
320758
Ring Terminal Connector - 5/8 Stud - 0.048" (1.22mm) Thickness - 1.250" (31.75mm) Width - ...
ISR3SAD200
Switch Push Button N.O. SPST Round Curved Button 0.4A 32VAC 48VDC Momentary Contact Solder...
WP-508127-5-9
Labels Thermal Transfer Printable Label Polyester White 50.8x12.7mm
T2M-110-01-L-D-TH-WT
Conn Shrouded Header HDR 20 POS 2mm Solder ST Thru-Hole Tube