SBP200375WE1-T200
TE Connectivity / Raychem BrandSB Thermal transfer printable self-laminating labels .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
SBP200375WE1-T200
Alias/AKA:
CN9935-000
RoHS:
Yes
HTS:
3919102055
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Roll
Material:
Clear Vinyl
Marker Color:
White
Marker Type:
Printable
TE Connectivity's Raychem Brand SBP200375WE1-T200 is a versatile and high-quality thermal transfer printable self-laminating label. The label is specifically designed to provide clear and reliable identification for various applications. Whether used for cable and wire marking, panel identification, or general labeling needs, this label offers excellent durability and readability.With a unique self-laminating design, the label provides enhanced protection against harsh environments, chemicals, and abrasion. The transparent laminate layer ensures that the printed information remains legible and intact over time, making it suitable for long-term use.The SBP200375WE1-T200 label is compatible with thermal transfer printers, allowing for easy customization and fast printing. Its white color background ensures high contrast with black thermal transfer printing, ensuring excellent readability. The labels are made from high-quality materials that comply with industry standards, ensuring reliable performance and adherence to regulations.Designed for efficiency and convenience, these labels are supplied in a roll format, providing ease of use and reducing waste. The label's adhesive backing ensures easy and secure installation, making it ideal for both in-house labeling and professional applications.TE Connectivity's Raychem Brand SBP200375WE1-T200 thermal transfer printable self-laminating labels are a reliable and efficient choice for all your labeling needs, offering durability and clarity for clear identification in various environments.
Search Keywords:
SBP200375WE1T200
IN STOCK:
4,889
Ships today, if you order in
Minimum Order:
50
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
50
$0.5514
$27.570
500
$0.4890
$244.500
1,000
$0.4793
$479.300
3,000
$0.3493
$1,047.900
5,000
$0.3356
$1,678.000
8,000
$0.3239
$2,591.200
10,000
$0.3207
$3,207.000
15,000
+
$0.3122
$4,683.000
Product Guides
CUSTOMERS
ALSO BOUGHT
345-072-540-808
.100" (2.54mm) Pitch | Card Edge Connector - 72 Contacts - 0.100” (2.54mm) Pitch - Dual Ro...
1422570
Conn Power Distribution Blocks 2 POS 20.6mm Screw Cable Mount 175A
602-JJ-06
Terminal Block, Double Row, Open Back, 6P, 30A, 300 Volts AC/DC (Classes B/C), | Marathon ...
FN3288-50-53-C26-R65
3 Phase Slim Book Style High Performance Line Filter 480VAC - 50A - STB Terminal 53 - Cy 1...
IDP-T208M-RIBBON
T208M Ribbon For Heat-Shrink Sleeves & Labels.