SBP200375WE2.5
TE Connectivity / Raychem BrandLabels Printable Adhesive Vinyl White Spool .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
SBP200375WE2.5
Alias/AKA:
CN9936-000
RoHS:
Yes
HTS:
3919102055
COO:
US
ECCN:
EAR99
Supplier Standard Pack
2500
Package Type:
Roll
Material:
Vinyl
Marker Color:
White
Maximum Cable Diameter:
N/A
Marker Type:
Printable
TE Connectivity / Raychem Brand part SBP200375WE2.5 is a high-quality Labels Printable Adhesive Vinyl White Spool. This versatile component is designed to provide durable and reliable label printing solutions for various applications. Its adhesive vinyl construction enhances durability, making it ideal for long-term and indoor/outdoor use. The white color adds a professional touch to labels, ensuring enhanced visibility and readability. With a convenient spool design, it offers easy handling and storage. This Labels Printable Adhesive Vinyl White Spool from TE Connectivity / Raychem Brand is the perfect choice for printing high-quality, long-lasting labels that meet your specific needs.
Search Keywords:
SBP200375WE25
IN STOCK:
20,910
Can Ship immediately
Minimum Order:
50
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
50
$0.4660
$23.300
500
$0.2881
$144.050
1,000
$0.2822
$282.200
2,500
$0.2780
$695.000
5,000
$0.2732
$1,366.000
7,500
$0.2691
$2,018.250
10,000
$0.2651
$2,651.000
15,000
+
$0.2420
$3,630.000
Product Guides
CUSTOMERS
ALSO BOUGHT
320758
Ring Terminal Connector - 5/8 Stud - 0.048" (1.22mm) Thickness - 1.250" (31.75mm) Width - ...
747784-8
D Sub Jack Screw - AMPLIMITE HDP-20 Series - 48.77 mm - 4-40 - Priced/Sold in Pairs
C88E000212
Sub D Hood - 50 Position - Top Entry - UNC 4-40 Thumb Screws - Zinc, Nickel Plated.
C1.5LG6
Raceway Duct Fitting - Duct Cover - PVC (Polyvinylchloride) - Grey - 1.8 m - 44.5 mm - 8.9...
F1.5X1.5LG6
Wiring Duct ONLY, Slot, Narrow Finger - Lt Gray - 1.5"W x 1.5"H - 6' Length - LF PVC