SCL-1-2-STK
TE Connectivity / Raychem BrandHeat Shrink Tubing ST Cross Linked Polyolefin Red Medium Stick
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
SCL-1-2-STK
RoHS:
Yes
HTS:
3926909985
COO:
US
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Bag
Type:
Tubing
Body Material:
Cross Linked Polyolefin
Shrink Wall Type:
Medium
Styles:
Straight
Shrink Ratio:
3:1
Dielectric Strength:
19.68 KV/mm
Color:
Red
Operating Temperature:
-55 to 110 °C
Inside Diameter After Shrinking:
10.16 mm
Inside Diameter Before Shrinking:
12.7 mm
Heat Shrink Tubing ST Cross Linked Polyolefin Red Medium Stick
Search Keywords:
SCL12STK
IN STOCK:
0
MOQ for out of Stock Qty:
63
Price Per:
Foot
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
63
$42.29
$2,664.270
125
$22.57
$2,821.250
188
$15.84
$2,977.920
250
+
$15.52
$3,880.000
Product Guides