SCL-3/4-0-STK
TE Connectivity / Raychem BrandHeat Shrink Tubing ST Cross Linked Polyolefin Black Medium Stick .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
SCL-3/4-0-STK
Alias/AKA:
NB25922001
RoHS:
Yes
HTS:
3926909985
COO:
CZ
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Bag
Type:
Tubing
Body Material:
Cross Linked Polyolefin
Shrink Wall Type:
Medium
Styles:
Straight
Shrink Ratio:
3:1
Dielectric Strength:
19.68 KV/mm
Operating Temperature:
-55 to 110 °C
The TE Connectivity / Raychem SCL-3/4-0-STK Heat Shrink Tubing is a reliable and durable solution for insulating and protecting electrical connections. Made of high-quality cross-linked polyolefin material, this medium-sized black tubing is specifically designed for applications requiring moderate heat resistance. With its convenient stick format, it can be easily cut to the desired length, ensuring precise and customized coverage. This heat shrink tubing provides excellent electrical and mechanical properties, ensuring optimal performance and long-lasting protection in various industrial and automotive environments.
Search Keywords:
SCL340STK
IN STOCK:
2,364
Can Ship immediately
On Order:
1,400
can ship 11/21/24
Minimum Order:
5
Factory Lead-Time
22 Weeks
Quantity
Unit Price
Ext. Price
5
$13.35
$66.750
25
$13.22
$330.500
50
$13.09
$654.500
100
$12.96
$1,296.000
250
$12.83
$3,207.500
500
$12.70
$6,350.000
1,000
+
$12.58
$12,580.000
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
NB25922001
Heat Shrink Tubing ST Cross Linked Polyolefin Black Medium Stick
DT06-3S
Connector Housing - IP68 - DT Series - Plug - 3 Positions - DT Series Socket Contacts.
V23074A2002A403
Electromechanical Relay 24VDC 430Ohm 120(NO)/20(NC)A SPDT(23x15.5x36.6)mm Plug-In Micro IS...
NB25862001
SCL-3/16-0-STK
2141029-1
Fuse Holder - Miniature Fuse Type - 16 Fuses (Minimum) - 16 Position - Secondary Locking -...