SCT-NO.2-E5-0-STK
TE Connectivity / Raychem BrandHeat Shrink Tubing ST Polyolefin Black Stick .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
SCT-NO.2-E5-0-STK
Alias/AKA:
607381P046
RoHS:
Yes
HTS:
3926909985
COO:
CH
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Bag
Type:
Tubing
Body Material:
Polyolefin
Shrink Wall Type:
N/A
Styles:
Straight
Shrink Ratio:
N/A
Dielectric Strength:
N/A
Color:
Black
Operating Temperature:
-40 to 105 °C
Inside Diameter After Shrinking:
2.3 mm
Inside Diameter Before Shrinking:
9 mm
The TE Connectivity / Raychem Brand part SCT-NO.2-E5-0-STK is a high-quality heat shrink tubing designed for various applications. It is made of strong and durable ST polyolefin material, ensuring reliable protection and insulation for electrical connections.This heat shrink tubing comes in a convenient stick format, making it easy to handle and store. The black color provides a sleek and professional finish, ideal for hiding and protecting exposed wires or cables.The tubing has a shrink ratio of 2:1, allowing for easy installation by simply heating it with a heat gun or similar heat source. Once heated, it shrinks tightly around the desired area, creating a secure and tight seal. This helps to prevent moisture, dust, and other contaminants from entering the connection, enhancing its durability and longevity.With its excellent electrical insulation properties, this heat shrink tubing also offers protection against short circuits and enhances the overall performance of electrical systems. It is suitable for a wide range of applications, including automotive, aerospace, industrial, and electronics.Choose TE Connectivity / Raychem Brand part SCT-NO.2-E5-0-STK for a reliable and efficient solution to your heat shrink tubing needs. Its sturdy construction, easy installation, and excellent insulation make it an essential component for any electrical or wiring project.
Search Keywords:
SCTNO2E50STK
IN STOCK:
3,068
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
5
$6.201
$31.005
25
$5.245
$131.125
50
$5.137
$256.850
100
$5.086
$508.600
250
$4.839
$1,209.750
500
$4.791
$2,395.500
1,000
$4.722
$4,722.000
2,500
+
$4.675
$11,687.500
Product Guides
CUSTOMERS
ALSO BOUGHT
641828-1
Wire-To-Board Connector - UL94V-0 - 6.35 mm - 8 Contacts - Header - Universal MATE-N-LOK S...
965784-1
Circular Connector Clamp - Adaptor - 2.5 mm - Nylon 6.6 (Polyamide 6.6) - HDSCS Series.
43025-0600
Conn Housing F 6 POS 3mm Crimp ST Cable Mount Micro-Fit 3.0™ Bag
B-155-9002
Connector Terminals Solder Sleeve Cross-Linked Modified Polyolefin Transparent Clear
DTM06-2S
Connector Housing - IP68 - DTM Series - Plug - 2 Ways - 4.2 mm - DTM Series Socket Contact...