SCT-NO.4-E2-0-STK
TE Connectivity / Raychem BrandHeat Shrink Tubing ST Polyolefin Black Dual Stick .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
SCT-NO.4-E2-0-STK
Alias/AKA:
206247P038
RoHS:
Yes
HTS:
3926909985
COO:
CZ
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Bag
Type:
Tubing
Body Material:
Polyolefin
Shrink Wall Type:
N/A
Styles:
Straight
Shrink Ratio:
4:1
Dielectric Strength:
19.68 KV/mm
Color:
Black
Operating Temperature:
-40 to 150 °C
Inside Diameter After Shrinking:
4.4 mm
Inside Diameter Before Shrinking:
17.8 mm
Life Cycle:
Discontinued
The SCT-NO.4-E2-0-STK is a black flame-retardant Heat Shrink Tubing made of irradiated modified polyolefin and offers 4:1 shrink ratio. It offers excellent physical, chemical and electrical properties. The tubing is designed to provide superior mechanical (strain relief), thermal and fluid-resistance performance in demanding environments. Widely used to provide insulation and strain relief of wire terminations and connections. Used for jacketing wire bundles and light-duty harnesses where superior abrasion resistance is a plus. Also used to identify and color-coded electrical connections and wire bundles.
Search Keywords:
SCTNO4E20STK
This product is discontinued, but still in stock
IN STOCK:
499
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$23.65
$23.650
10
$16.77
$167.700
25
$15.80
$395.000
50
$15.31
$765.500
100
$15.03
$1,503.000
250
$14.70
$3,675.000
500
+
$14.48
$7,240.000
Product Guides
CUSTOMERS
ALSO BOUGHT
EPS400-.450-48-BLACK-75-PC
Heat Shrink Tubing ST Semi-Rigid Cross Linked Polyolefin Black Dual
NB08082001
HTAT-48/13-0-STK
0460-202-1631
Rectangular Power Contact - DT Series - Gold Plated Contacts - Copper Alloy - Pin - Crimp ...
114017-ZZ
SEALING PLUG, SIZE 12/16, WHT
NB13542001
RNF-100-3/8-BK-STK