SO63-1-55-22-90
TE Connectivity / Raychem BrandConnector Terminals Solder Sleeve Shield Terminator Cross-Linked Modified Polyvinylidene Fluoride Transparent Blue .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
SO63-1-55-22-90
Alias/AKA:
555162-000
RoHS:
No
HTS:
8536904000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Box
Type:
Terminator
Color:
N/A
The TE Connectivity / Raychem SO63-1-55-22-90 is a solder sleeve shield terminator designed for connector terminals. Constructed from cross-linked modified polyvinylidene fluoride, this transparent blue terminator provides reliable electrical connections while ensuring maximum protection. Ideal for various applications where superior performance and durability are essential.
Product Highlights:
- Sealing = Immersion Resistant
- Cable Temperature Rating = 125 °C
- Jacket Outer Diameter = 1.95 mm
- Shield O.D. (Min.) = .90 mm
- With Preinstalled Lead
Search Keywords:
SO631552290
IN STOCK:
1,172
Can Ship immediately
Minimum Order:
100
Multiple:
100
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
100
$2.576
$257.600
300
$2.392
$717.600
500
$2.312
$1,156.000
1,000
$1.883
$1,883.000
2,500
$1.795
$4,487.500
5,000
$1.777
$8,885.000
7,500
$1.759
$13,192.500
10,000
+
$1.742
$17,420.000
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
HKP-CC
Fuse Holder 250V Lug Panel Mount
3563-2
Conn Banana Jack F 1 POS ST Cable Mount 1 Port
TMS-SCE-1K-3/8-2.0-9
Heat Shrinkable Label - 0.38" x 1.97" (9.5mm x 50.0mm) Size - 3:1 Shrink Ratio - White.
AA1-B0-10-430-2D1-C
Circuit Breaker - Magnetic (Hydraulic Delay) - 1 Pole - 3A 277VAC/80VDC - Lever Actuator -...
MS27295-5
Circular MIL Spec Tools, Hardware & Accessories RECEPTACLE COVER