SO63-2-55-24-90
TE Connectivity / Raychem BrandConnector Terminals Solder Sleeve Shield Terminator Polyvinylidene Fluoride Transparent Blue .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
SO63-2-55-24-90
Alias/AKA:
764684-000
RoHS:
No
HTS:
8536904000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Box
Type:
Solder Sleeve Shield Terminator
Color:
Transparent Blue
The TE Connectivity / Raychem Brand part SO63-2-55-24-90 is a connector terminal designed to provide a reliable and secure connection for various applications. With a solder sleeve shield terminator, it ensures the efficient transfer of signals while protecting against interference.Made with high-quality polyvinylidene fluoride, this connector terminal is durable and offers excellent resistance to harsh environmental conditions, including temperature variations, UV exposure, and chemicals.The transparent blue color allows for easy identification and inspection, ensuring proper installation and maintenance. This connector terminal is a reliable solution for industries such as aerospace, automotive, telecommunications, and more.Overall, the TE Connectivity / Raychem Brand part SO63-2-55-24-90 is a top-quality connector terminal that offers secure connections, protection against interference, and long-lasting performance.
Product Highlights:
- Sealing = Immersion Resistant
- Cable Temperature Rating = 125 °C
- Jacket Outer Diameter = 2.70 mm
- Shield O.D. (Min.) = 1.40 mm
- With Preinstalled Lead
Search Keywords:
SO632552490
IN STOCK:
450
Ships today, if you order in
Minimum Order:
100
Multiple:
100
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
100
$1.95
$195.000
300
$1.92
$576.000
500
$1.82
$910.000
1,000
$1.46
$1,460.000
2,500
$1.41
$3,525.000
5,000
$1.36
$6,800.000
7,500
$1.31
$9,825.000
10,000
+
$1.26
$12,600.000
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
745230-5
20DF SOCKET CONTACT,PLATED
5745584-1
UNIV SLIDLTCH KIT SZ 3
4-1437284-3
This Cavity Plug from TE is of 9.7 mm long and 3.0 mm wide and is used to seal unused conn...
030-2410-003
Contact PIN Crimp ST Cable Mount 24-26AWG Loose Automotive
DL1-156P
Rack and Panel Connector - 156 Contact - Male - Crimp Terminal - Plug