help desk software

SO63-2-9030

TE Connectivity / Raychem Brand

Connector Terminals Solder Sleeve Shield Terminator Cross-Linked Modified Polyvinylidene Fluoride Transparent Blue .. see full description

  • RoHS Non-Compliant
  • Box Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
SO63-2-9030
Alias/AKA:
945271-000
RoHS:
No
HTS:
8536904000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
100
Package Type:
Box
Type:
Terminator
Color:
N/A
Body Material:
Polyvinylidene Fluoride
Connector Terminals Solder Sleeve Shield Terminator Cross-Linked Modified Polyvinylidene Fluoride Transparent Blue
Product Highlights:
  • Sealing = Splash Resistant
  • Cable Temperature Rating = 125 °C
  • Jacket Outer Diameter = 3.68 mm
  • Shield O.D. (Min.) = 1.40 mm
  • With Preinstalled Lead
Search Keywords:
SO6329030
IN STOCK: 26
Can Ship immediately
On Order:
2,500   can ship 2/3/25 
Minimum Order:
5
Factory Lead-Time
23 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$4.08
$20.400
50
$3.36
$168.000
100
$3.31
$331.000
300
$3.13
$939.000
500
$2.97
$1,485.000
1,000
$2.93
$2,930.000
2,500
$2.39
$5,975.000
5,000 +
$1.92
$9,600.000
DOWNLOADS