SO63-3-55-20-90
TE Connectivity / Raychem BrandConnector Terminals Solder Sleeve Shield Terminator Cross-Linked Modified Polyvinylidene Fluoride Transparent Blue .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
SO63-3-55-20-90
Alias/AKA:
343648-000
RoHS:
No
HTS:
8536904000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Box
Type:
Terminator
Color:
N/A
Body Material:
Polyvinylidene Fluoride
The TE Connectivity / Raychem Brand part SO63-3-55-20-90 is a connector terminal that serves as a solder sleeve shield terminator. It is made of cross-linked modified polyvinylidene fluoride material in a transparent blue color. This connector terminal provides a secure and reliable connection for various applications, ensuring excellent conductivity and durability. Its solder sleeve design simplifies installation and enhances the overall performance of the electrical or electronic systems.
Product Highlights:
- Sealing = Immersion Resistant
- Cable Temperature Rating = 125 °C
- Jacket Outer Diameter = 4.30 mm
- Shield O.D. (Min.) = 2.15 mm
- With Preinstalled Lead
Search Keywords:
SO633552090
IN STOCK:
2,300
Ships today, if you order in
Minimum Order:
100
Multiple:
100
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
100
$1.429
$142.900
300
$1.272
$381.600
500
$1.236
$618.000
1,000
$1.224
$1,224.000
2,500
$1.212
$3,030.000
5,000
$1.200
$6,000.000
7,500
$1.188
$8,910.000
10,000
+
$1.176
$11,760.000
Product Guides
CUSTOMERS
ALSO BOUGHT
5205980-1
Jackscrew, Slotted For D-Sub Connectors Series AMPLIMITE HDE, HDP
204351-1
SZ 22 SOCKET CONTACT
66104-1
Socket Contact - 24 to 20 AWG (.2 to .6 mm²) - Power & Signal - 13A - 30.0µin (0.76µm) Gol...
202F232-51/164-0
Heat Shrink Flexible Molded Boot ST Elastomer Polymer Blend
MS3106F14S-7S
MIL Series Connector - 3 Contact - Aluminum Alloy - Female - Solder Terminal - Plug