SO63-3-9030
TE Connectivity / Raychem BrandConnector Terminals Solder Sleeve Shield Terminator Cross-Linked Modified Polyvinylidene Fluoride Transparent Blue .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
SO63-3-9030
Alias/AKA:
933861-000
RoHS:
No
HTS:
8536904000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Box
Type:
Terminator
Color:
N/A
The SO63-3-9030 is a Solder Sleeve Shield Terminator. The terminal body is made of polyvinylidene fluoride. This terminator covers the installation procedure and inspection requirements for terminating cable shields to ground leads using Tyco electronics solder sleeve shield terminators. The heater must be equipped with the recommended reflector to concentrate the heat and protect surrounding materials from damage.
Search Keywords:
SO6339030
IN STOCK:
15,467
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
5
$4.19
$20.950
50
$3.41
$170.500
100
$3.36
$336.000
300
$3.16
$948.000
500
$2.99
$1,495.000
1,000
$2.94
$2,940.000
2,500
$2.40
$6,000.000
5,000
+
$1.92
$9,600.000
Product Guides
CUSTOMERS
ALSO BOUGHT
SO63-1-9030
Wire to Wire Solder Sleeve - 0.075" (1.91mm) / 0.105" (2.67mm) Diameter - 0.650" (16.51mm)...
52042
TERMINAL,R PG 6 8
1757682-1
SO63-2-9030
Connector Terminals Solder Sleeve Shield Terminator Cross-Linked Modified Polyvinylidene F...
EV200AAANA
High Voltage Relay - SPST-NO (DM) (1 Form X) - 9 to 36VDC Coil - 500A Contact Rating - 900...