help desk software
DATA SHEET

SO63-4-01

TE Connectivity / Raychem Brand

Connector Terminals Solder Sleeve Shield Terminator Cross-Linked Modified Polyvinylidene Fluoride Transparent Blue .. see full description

RoHS Non-Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
SO63-4-01
Alias/AKA:
898251-000
RoHS:
No
HTS:
8536904000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Box
Type:
Terminator
Color:
N/A
Body Material:
Polyvinylidene Fluoride
Connector Terminals Solder Sleeve Shield Terminator Cross-Linked Modified Polyvinylidene Fluoride Transparent Blue
Product Highlights:
  • Sealing = Immersion Resistant
  • Cable Temperature Rating = 125 °C
  • Jacket Outer Diameter = 6.00 mm
  • Shield O.D. (Min.) = 3.30 mm
  • With Preinstalled Lead
Search Keywords:
SO63401
IN STOCK: 0
On Order:
1,000   can ship 12/9/24 
Minimum Order:
5
Factory Lead-Time
7 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$6.660
$33.300
25
$5.035
$125.875
100
$4.956
$495.600
300
$4.907
$1,472.100
500
$4.858
$2,429.000
1,000
$3.473
$3,473.000
2,500
$2.420
$6,050.000
5,000 +
$2.356
$11,780.000
Tools/3D Models
Product Guides