SO63-4-55-22-90
TE Connectivity / Raychem BrandConnector Terminals Solder Sleeve Shield Terminator Cross-Linked Modified Polyvinylidene Fluoride Transparent Blue .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
SO63-4-55-22-90
Alias/AKA:
608037-000
RoHS:
No
HTS:
8536904000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
100
Type:
Terminator
Color:
N/A
The TE Connectivity Raychem Brand part SO63-4-55-22-90 is a high-quality connector terminal designed to provide reliable performance in demanding applications. It features a solder sleeve design, making it quick and easy to connect and terminate wires. The shield terminator is made from cross-linked modified polyvinylidene fluoride, offering excellent durability and resistance to various environmental factors. The transparent blue color allows for easy identification and troubleshooting. Trust this TE Connectivity Raychem Brand part for secure and efficient wire connections in your projects.
Product Highlights:
- Shield Terminator
- Terminator Type = Solder Sleeve
- Fluid Resistance = Immersion
- Cable Temperature Rating = 125 °C
- Jacket Outer Diameter = 6.00 mm
Search Keywords:
SO634552290
IN STOCK:
2,991
Can Ship immediately
On Order:
2,500
can ship 6/2/25
Minimum Order:
10
Factory Lead-Time
37 Weeks
Quantity
Unit Price
Ext. Price
10
$2.588
$25.880
100
$1.771
$177.100
300
$1.706
$511.800
500
$1.677
$838.500
1,000
$1.660
$1,660.000
2,500
$1.643
$4,107.500
5,000
$1.590
$7,950.000
7,500
+
$1.405
$10,537.500
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
52042
TERMINAL,R PG 6 8
TMS-SCE-1K-1-2.0-4
Cable Markers Printable Heat Shrink Cross Linked Polyolefin Yellow
SO63-3-9030
Connector Terminals Solder Sleeve Shield Terminator Cross-Linked Modified Polyvinylidene F...
SO63-4-9030
Connector Terminals Solder Sleeve Shield Terminator Cross-Linked Modified Polyvinylidene F...
SO63-5-9030
Connector Terminals Solder Sleeve Shield Terminator Cross-Linked Modified Polyvinylidene F...