SO63-4-9030
TE Connectivity / Raychem BrandConnector Terminals Solder Sleeve Shield Terminator Cross-Linked Modified Polyvinylidene Fluoride Transparent Blue .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
SO63-4-9030
Alias/AKA:
482943-000
RoHS:
No
HTS:
8536904000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Type:
Terminator
Color:
N/A
Connector Terminals Solder Sleeve Shield Terminator Cross-Linked Modified Polyvinylidene Fluoride Transparent Blue
Product Highlights:
- Sealing = Splash Resistant
- Cable Temperature Rating = 125 °C
- Jacket Outer Diameter = 6.45 mm
- Shield O.D. (Min.) = 3.30 mm
- With Preinstalled Lead
Search Keywords:
SO6349030
IN STOCK:
52,074
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
23 Weeks
Quantity
Unit Price
Ext. Price
5
$5.42
$27.100
25
$3.28
$82.000
100
$2.88
$288.000
300
$2.81
$843.000
500
$2.78
$1,390.000
1,000
$2.75
$2,750.000
2,500
$2.72
$6,800.000
5,000
+
$2.69
$13,450.000
Product Guides
CUSTOMERS
ALSO BOUGHT
SO63-1-9030
Wire to Wire Solder Sleeve - 0.075" (1.91mm) / 0.105" (2.67mm) Diameter - 0.650" (16.51mm)...
4TL1-3
MICRO SWITCH™ Toggle Switches: TL Series, 4 Pole Double Throw (4PDT) 2 Position (On - On),...
52042
TERMINAL,R PG 6 8
SO63-2-9030
Connector Terminals Solder Sleeve Shield Terminator Cross-Linked Modified Polyvinylidene F...
RW-200-3/8-0-SP
RW-200-3/8-0-SP