SO63-5-55-24-90
TE Connectivity / Raychem BrandConnector Terminals Solder Sleeve Shield Terminator Polyvinylidene Fluoride Transparent Blue .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
SO63-5-55-24-90
Alias/AKA:
976778-000
RoHS:
No
HTS:
8536904000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Box
Type:
Solder Sleeve Shield Terminator
Dimension:
N/A
Color:
Transparent Blue
Operating Temperature:
150(Max) °C
The TE Connectivity / Raychem Brand part SO63-5-55-24-90 is a high-quality connector terminal that acts as a solder sleeve shield terminator. It is made from durable and reliable polyvinylidene fluoride material, ensuring excellent performance and longevity. The transparent blue color allows for easy identification and visual inspection. This connector terminal is designed to provide a secure connection with minimal effort, making it a perfect choice for various applications in industries such as aerospace, automotive, and telecommunications. Trust TE Connectivity / Raychem Brand to deliver superior products that meet your connectivity needs.
Search Keywords:
SO635552490
IN STOCK:
1,113
Can Ship immediately
On Order:
1,200
can ship 12/26/24
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
250
Factory Lead-Time
37 Weeks
Quantity
Unit Price
Ext. Price
10
$4.031
$40.310
50
$3.707
$185.350
100
$3.132
$313.200
250
$2.966
$741.500
500
$2.936
$1,468.000
750
$2.907
$2,180.250
1,000
+
$2.410
$2,410.000
Product Guides
CUSTOMERS
ALSO BOUGHT
MCC-USB-4-250
USB Cable - 24AWG Power - 28AWG Signal - 250ft - Grey
55A0111-16-9
Hook-up Wire 16AWG 1.77mm Tin Plated Copper 600V
55A0111-26-9
Hook-up Wire 26AWG 0.86mm Tin Plated Copper 600V
55A1121-26-6/9-9
High Performance Cable 2Conductors 26AWG 2.46mm 600VAC White Reel
D-609-03
Connector Terminals Splice