help desk software

SO63-5-9030

TE Connectivity / Raychem Brand

Connector Terminals Solder Sleeve Shield Terminator Cross-Linked Modified Polyvinylidene Fluoride Transparent Blue .. see full description

  • RoHS Non-Compliant
  • Box Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
SO63-5-9030
Alias/AKA:
127429-000
RoHS:
No
HTS:
8536904000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
100
Package Type:
Box
Type:
Solder Sleeve Shield Terminator
Color:
Transparent Blue
Connector Terminals Solder Sleeve Shield Terminator Cross-Linked Modified Polyvinylidene Fluoride Transparent Blue
Product Highlights:
  • Sealing = Splash Resistant
  • Cable Temperature Rating = 125 °C
  • Jacket Outer Diameter = 7.60 mm
  • Shield O.D. (Min.) = 4.30 mm
  • With Preinstalled Lead
Search Keywords:
SO6359030
IN STOCK: 110
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
23 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$4.98
$24.900
50
$4.05
$202.500
100
$3.87
$387.000
300
$3.70
$1,110.000
500
$3.55
$1,775.000
1,000
$3.45
$3,450.000
2,500
$2.78
$6,950.000
5,000 +
$2.27
$11,350.000
DOWNLOADS