SO96-3-01
TE Connectivity / Raychem BrandConnector Terminals Solder Sleeve Shield Terminator Cross-Linked Modified Polyvinylidene Fluoride Transparent Blue Nickel .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
SO96-3-01
Alias/AKA:
236856-000
RoHS:
Yes
HTS:
8536904000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Box
Type:
Terminator
Color:
N/A
The SO96-3-01 is a Solder Sleeve Terminal designed to make an environment resistant shield terminations on cables. The insulation sleeve is heat-shrinkable and is made of radiation cross-linked modified polyvinylidene fluoride.
Product Highlights:
- Sealing = Immersion Resistant
- Cable Temperature Rating = 150 °C
- Jacket Outer Diameter = 4.30 mm
- Shield O.D. (Min.) = 2.15 mm
- With Preinstalled Lead
Search Keywords:
SO96301
IN STOCK:
5,440
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
5
$4.42
$22.100
50
$3.75
$187.500
100
$3.19
$319.000
300
$3.09
$927.000
500
$2.99
$1,495.000
1,000
$2.92
$2,920.000
2,500
$2.85
$7,125.000
5,000
+
$2.78
$13,900.000
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
50836-1
Ring Tongue Terminal - Heat Resistant - PTFE - M5 - #10 - 16 AWG - 1.4 mm² - STRATO-THERM ...
50840-1
TERMINAL,PIDG PTFE R 14 10
202K174-25-0
Heat Shrink Molded Boot ST Fluid Resistant Elastomer
209M410-19C
Adapter Straight Aluminum Alloy
322A123-25/225-0
Heat Shrink Transition T Style Elastomer Black