SO96-4-55-22-90
TE Connectivity / Raychem BrandConnector Terminals Solder Sleeve Shield Terminator Cross-Linked Modified Polyvinylidene Fluoride Transparent Blue .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
SO96-4-55-22-90
Alias/AKA:
501923-000
RoHS:
Yes
HTS:
8536904000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Box
Type:
Terminator
Color:
N/A
Body Material:
Polyvinylidene Fluoride
The TE Connectivity / Raychem Brand SO96-4-55-22-90 is a connector terminal designed for solder sleeve shield termination. It is made from cross-linked modified polyvinylidene fluoride in a transparent blue color, providing durability and visibility. This terminal is ideal for applications requiring strong and reliable connections, especially in shielded cable assemblies. It ensures excellent heat shrink performance and offers a secure and efficient solution for terminating shielded cables.
Search Keywords:
SO964552290
IN STOCK:
1,003
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
5
$4.20
$21.000
50
$2.52
$126.000
100
$1.67
$167.000
300
$1.65
$495.000
500
$1.63
$815.000
1,000
$1.60
$1,600.000
2,500
$1.58
$3,950.000
5,000
+
$1.55
$7,750.000
Product Guides
CUSTOMERS
ALSO BOUGHT
IELK1-1-52F-5.00-01-V
Circuit Breaker Magnetic 1Pole 5A
320559
Butt Splice - Red - PIDG Series - 22 AWG - 16 AWG - 1.65 mm² - Nylon (Polyamide).
1681169
Connector - Universal - 4-position - Plug straight M8 - A-coded - Solder connection - knur...
3200962
Ferrule - sleeve length: 12 mm - length: 18 mm - color: blue
82A0111-20-9
Spec 80 (FlexLine) Wire