help desk software
DATA SHEET

SST-30-03/226

TE Connectivity / Raychem Brand

Heat Shrink Tubing ST Polyolefin Black Thick Piece .. see full description

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
SST-30-03/226
Alias/AKA:
CB5309-000
RoHS:
Yes
HTS:
3926909985
COO:
CZ
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25
Package Type:
Box
Type:
Tubing
Body Material:
Polyolefin
Shrink Wall Type:
Thick
Styles:
Straight
Shrink Ratio:
3:1
Dielectric Strength:
N/A
Color:
Black
Operating Temperature:
-55 to 90 °C
Inside Diameter After Shrinking:
2.54 mm
Inside Diameter Before Shrinking:
7.62 mm
TE Connectivity / Raychem Brand part SST-30-03/226 is a superior quality heat shrink tubing designed to provide excellent protection and insulation for various applications. This black thick piece of polyolefin heat shrink tubing offers exceptional durability and resistance to abrasion, chemicals, and fluids. With a shrink ratio of 3:1, it effortlessly conforms to the shape of the object it is applied to, ensuring a tight and secure fit.This heat shrink tubing is perfect for use in high-temperature environments, as it can withstand temperatures up to 135°C (275°F) without compromising its performance. Its thick wall thickness ensures optimal insulation and provides reliable protection against moisture, dust, and other environmental factors.TE Connectivity / Raychem Brand SST-30-03/226 heat shrink tubing is easy to install, requiring only the application of heat to shrink it to the desired size. It is ideal for a wide range of applications, including electrical insulation, mechanical protection, wire bundling, and strain relief.Choose this dependable and versatile heat shrink tubing to ensure your cables, wires, and other components are safely and efficiently protected. Experience the superior quality and performance of TE Connectivity / Raychem Brand part SST-30-03/226.
Search Keywords:
SST3003226
IN STOCK: 236
Ships today, if you order in
Factory Lead-Time
61 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$41.15
$41.150
10
$27.11
$271.100
25
$22.82
$570.500
50
$21.51
$1,075.500
100
$21.29
$2,129.000
250
$21.02
$5,255.000
500 +
$20.81
$10,405.000
Tools/3D Models
Product Guides