SST-48-04/FR/97
TE Connectivity / Raychem BrandHeat Shrink Tubing ST Polyolefin Black Heavy/Single Piece .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
SST-48-04/FR/97
Alias/AKA:
CL0859-000
RoHS:
Yes
HTS:
3926909985
COO:
CZ
ECCN:
EAR99
Package Type:
Bag
Type:
Tubing
Body Material:
Polyolefin
Shrink Wall Type:
Heavy/Single
Styles:
Straight
Shrink Ratio:
3:1
Dielectric Strength:
N/A
Color:
Black
Operating Temperature:
-55 to 110 °C
Inside Diameter After Shrinking:
3.81 mm
Inside Diameter Before Shrinking:
10.2 mm
The TE Connectivity / Raychem Brand part SST-48-04/FR/97 is a highly reliable and durable heat shrink tubing, designed specifically for heavy-duty applications. Made from high-quality polyolefin material, this black tubing is capable of withstanding extreme temperatures and providing excellent protection and insulation. The single-piece construction ensures easy installation, reducing labor time and costs. With its flame retardant properties, this tubing offers enhanced safety for various electrical and mechanical applications. Whether used in automotive, aerospace, or industrial settings, the SST-48-04/FR/97 guarantees superior performance and long-lasting reliability.
Search Keywords:
SST4804FR97
IN STOCK:
198
Can Ship immediately
On Order:
360
can ship 9/25/24
Minimum Order:
20
Multiple:
20
Factory Lead-Time
61 Weeks
Quantity
Unit Price
Ext. Price
20
$12.28
$245.600
40
$12.16
$486.400
60
$10.24
$614.400
100
$9.98
$998.000
260
$9.93
$2,581.800
500
$9.84
$4,920.000
1,000
+
$9.48
$9,480.000
DOWNLOADS