help desk software
DATA SHEET

SST-48-07/FR/97

TE Connectivity / Raychem Brand

Heat Shrink Tubing ST Polyolefin Black Thick Piece .. see full description

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
SST-48-07/FR/97
Alias/AKA:
CB5334-000
RoHS:
Yes
HTS:
3926909985
COO:
CZ
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
20
Package Type:
Bag
Type:
Tubing
Body Material:
Polyolefin
Shrink Wall Type:
Thick
Styles:
Straight
Shrink Ratio:
3:1
Dielectric Strength:
N/A
Color:
Black
Operating Temperature:
-55 to 90 °C
Inside Diameter After Shrinking:
5.58 mm
Inside Diameter Before Shrinking:
19.05 mm
TE Connectivity / Raychem Brand part SST-48-07/FR/97 is a high-quality heat shrink tubing made of polyolefin material in a black color. This thick piece provides excellent insulation and protection for wires and cables in various electrical and industrial applications. Heat shrink tubing is designed to shrink securely around the inserted cables when heat is applied, creating a durable and secure seal. This product is reliable and efficient, ensuring long-lasting performance for your electrical projects.
Product Highlights:
  • Heat Shrinkable Tubing
  • Product Name = SST/SST-FR
  • Product Source = U.K., U.S.
  • Semirigid
  • Heavy Wall Style
Search Keywords:
SST4807FR97
IN STOCK: 180
Can Ship immediately
Factory Lead-Time
35 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$15.06
$15.060
20
$13.01
$260.200
40
$12.46
$498.400
100
$12.27
$1,227.000
260
$12.09
$3,143.400
500
$10.46
$5,230.000
1,000 +
$9.76
$9,760.000
Tools/3D Models
Product Guides