SST-48-11/226
TE Connectivity / Raychem BrandHeat Shrink Tubing ST Polyolefin Black Thick Piece .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
SST-48-11/226
Alias/AKA:
CB5346-000
RoHS:
Yes
HTS:
3926909985
COO:
CZ
ECCN:
EAR99
Supplier Standard Pack
20
Package Type:
Box
Type:
Tubing
Body Material:
Polyolefin
Shrink Wall Type:
Thick
Styles:
Straight
Shrink Ratio:
3:1
Dielectric Strength:
N/A
Color:
Black
Operating Temperature:
-55 to 90 °C
Inside Diameter After Shrinking:
9.52 mm
Inside Diameter Before Shrinking:
27.94 mm
The TE Connectivity / Raychem Brand SST-48-11/226 is a high-quality heat shrink tubing designed specifically for insulation and protection purposes. The tubing is made from durable polyolefin material, ensuring excellent resistance to various environmental factors such as moisture, chemicals, and abrasion. Featuring a black color, this heat shrink tubing provides not only insulation but also a professional and sleek appearance to your wiring or cable assemblies. The thick piece construction adds an extra layer of thickness to ensure maximum protection against mechanical damage and impact. This heat shrink tubing is incredibly easy to use, simply heat it with a heat gun or other suitable heat source, and it will shrink tightly around your application, providing a secure and long-lasting seal. Ideal for a wide range of industrial, automotive, and electrical applications, the TE Connectivity / Raychem Brand SST-48-11/226 heat shrink tubing offers reliable insulation, protection, and aesthetics, making it an essential component for any wiring project.
Search Keywords:
SST4811226
IN STOCK:
3
Ships today, if you order in
On Order:
260
can ship 3/5/25
Factory Lead-Time
61 Weeks
Quantity
Unit Price
Ext. Price
1
$66.26
$66.260
5
$43.18
$215.900
20
$35.81
$716.200
40
$33.23
$1,329.200
100
$31.79
$3,179.000
260
$30.33
$7,885.800
500
+
$30.03
$15,015.000
Product Guides
CUSTOMERS
ALSO BOUGHT
SST-30-04/226
Heat Shrink Tubing - Semi Rigid - 3 to 1 Shrinkage Ratio - 0.400" (10.16mm) / 0.150" (3.81...
SST-30-03/226
Heat Shrink Tubing ST Polyolefin Black Thick Piece
SST-30-03/226/NM
Heat Shrink Tubing ST Polyolefin Black Thick Piece
SST-48-15/226
Heat Shrink Tubing - Semi Rigid - 3:1 Shrink Ratio - 1.500" (38.10mm)/0.500" (12.70mm) - 4...
SST-48-07/226
Heat Shrink Tubing - Semi Rigid - 0.750" (19.05mm) / 0.220" (5.59mm) Inner Diameter - 90°C...