help desk software
DATA SHEET

SST-48-11/FR/97

TE Connectivity / Raychem Brand

Heat Shrink Tubing ST Polyolefin Black Thick Piece .. see full description

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
SST-48-11/FR/97
Alias/AKA:
CB5349-000
RoHS:
Yes
HTS:
3926909985
COO:
CZ
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
20
Package Type:
Bag
Type:
Tubing
Body Material:
Polyolefin
Shrink Wall Type:
Thick
Styles:
Straight
Shrink Ratio:
3:1
Dielectric Strength:
N/A
Color:
Black
Operating Temperature:
-55 to 90 °C
Inside Diameter After Shrinking:
9.52 mm
Inside Diameter Before Shrinking:
27.94 mm
The TE Connectivity Raychem SST-48-11/FR/97 is a thick, black polyolefin heat shrink tubing designed for a variety of applications. This durable and reliable tubing provides excellent protection and insulation for wires and cables in harsh environments. With a high shrink ratio and flame retardant properties, the SST-48-11/FR/97 is a versatile solution for your heat shrink tubing needs.
Search Keywords:
SST4811FR97
IN STOCK: 263
Ships today, if you order in
Factory Lead-Time
17 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$32.14
$32.140
5
$25.72
$128.600
20
$21.61
$432.200
40
$21.39
$855.600
100
$20.73
$2,073.000
260
$20.45
$5,317.000
500 +
$20.24
$10,120.000
Tools/3D Models
Product Guides