help desk software
DATA SHEET

SST-48-13/FR/97

TE Connectivity / Raychem Brand

Heat Shrink Tubing ST Polyolefin Black Thick Piece .. see full description

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
SST-48-13/FR/97
Alias/AKA:
CB5364-000
RoHS:
Yes
HTS:
3926909985
COO:
CZ
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
20
Package Type:
Bag
Type:
Tubing
Body Material:
Polyolefin
Shrink Wall Type:
Thick
Styles:
Straight
Shrink Ratio:
3:1
Dielectric Strength:
N/A
Color:
Black
Operating Temperature:
-55 to 90 °C
Inside Diameter After Shrinking:
9.52 mm
Inside Diameter Before Shrinking:
33.02 mm
TE Connectivity / Raychem brand SST-48-13/FR/97 is a high-quality heat shrink tubing made of durable polyolefin material in a sleek black color. This thick piece of tubing is designed to provide excellent insulation and protection for a wide range of applications requiring heat shrink technology. Invest in this reliable product for your electrical and wire management needs.
Search Keywords:
SST4813FR97
IN STOCK: 51
Can Ship immediately
MOQ for out of Stock Qty:
15
Price Per:
Piece
Factory Lead-Time
35 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$46.04
$46.040
5
$32.18
$160.900
10
$29.43
$294.300
15
$29.14
$437.100
30
$28.27
$848.100
45
$27.44
$1,234.800
60 +
$26.95
$1,617.000
Tools/3D Models
Product Guides