SST-48-15/226
TE Connectivity / Raychem BrandHeat Shrink Tubing - Semi Rigid - 3:1 Shrink Ratio - 1.500" (38.10mm)/0.500" (12.70mm) - 4.00' (1.22m) Length - Polyolefin (PO), Irradiated - Black. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
SST-48-15/226
Alias/AKA:
CB5368-000
RoHS:
Yes
HTS:
3926909985
COO:
CZ
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Bag
Type:
Tubing
Body Material:
Polyolefin
Shrink Wall Type:
Thick
Styles:
Straight
Shrink Ratio:
3:1
Dielectric Strength:
N/A
Color:
Black
Operating Temperature:
-55 to 90 °C
Inside Diameter After Shrinking:
12.7 mm
Inside Diameter Before Shrinking:
38.1 mm
The SST-48-15/226 from TE Connectivity / Raychem Brand is semi rigid heat shrink tubing with 1.500" (38.10mm) to 0.500" (12.70mm) diameter (3:1 shrink ratio). This black color polyolefin (PO), irradiated heat shrink tubing has length of 4.00' (1.22m). Operating temperature range from -55°C to 110°C.
Search Keywords:
SST4815226
IN STOCK:
0
On Order:
120
can ship 12/16/24
160
can ship 12/17/25
Factory Lead-Time
64 Weeks
Quantity
Unit Price
Ext. Price
1
$65.46
$65.460
5
$45.76
$228.800
10
$42.05
$420.500
30
$40.14
$1,204.200
50
$39.73
$1,986.500
100
$38.31
$3,831.000
250
+
$36.64
$9,160.000
Product Guides
CUSTOMERS
ALSO BOUGHT
SST-30-03/226
Heat Shrink Tubing ST Polyolefin Black Thick Piece
SST-30-04/226
Heat Shrink Tubing - Semi Rigid - 3 to 1 Shrinkage Ratio - 0.400" (10.16mm) / 0.150" (3.81...
A18-8
Ring Tongue Terminal 16-22AWG Electrolytic Copper 19.05mm Electro Tin
SST-48-07/226
Heat Shrink Tubing - Semi Rigid - 0.750" (19.05mm) / 0.220" (5.59mm) Inner Diameter - 90°C...
SST-48-11/226
Heat Shrink Tubing ST Polyolefin Black Thick Piece