help desk software
DATA SHEET

SST-48-15/FR/97/NM

TE Connectivity / Raychem Brand

Heat Shrink Tubing ST Polyolefin Black Thick Piece

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
SST-48-15/FR/97/NM
Alias/AKA:
CB5371-000
RoHS:
Yes
HTS:
3926909985
COO:
CZ
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
20
Package Type:
Box
Type:
Tubing
Body Material:
Polyolefin
Shrink Wall Type:
Thick
Styles:
Straight
Shrink Ratio:
3:1
Dielectric Strength:
N/A
Color:
Black
Operating Temperature:
-55 to 90 °C
Inside Diameter After Shrinking:
12.7 mm
Inside Diameter Before Shrinking:
38.1 mm
Heat Shrink Tubing ST Polyolefin Black Thick Piece
Search Keywords:
SST4815FR97NM
IN STOCK: 49
Can Ship immediately
MOQ for out of Stock Qty:
15
Factory Lead-Time
61 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$66.59
$66.590
5
$46.54
$232.700
10
$42.57
$425.700
15
$41.25
$618.750
30
$39.99
$1,199.700
45
$39.59
$1,781.550
60 +
$39.20
$2,352.000
Tools/3D Models
Product Guides