STD03W-I
TE Connectivity / Raychem BrandCable Markers Pre-Marked Snap On Polyoxymethylene White Strip
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
STD03W-I
Alias/AKA:
761148-000
RoHS:
Yes
HTS:
3926909985
COO:
CH
ECCN:
EAR99
Supplier Standard Pack
300
Package Type:
Box
Material:
Polyoxymethylene
Marker Color:
White
Maximum Cable Diameter:
2.65 mm
Marker Type:
Pre-Marked
Cable Markers Pre-Marked Snap On Polyoxymethylene White Strip
Search Keywords:
STD03WI
IN STOCK:
3,900
Ships today, if you order in
Minimum Order:
600
Multiple:
300
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
600
$0.0444
$26.640
5,100
$0.0355
$181.050
10,200
$0.0350
$357.000
25,200
$0.0288
$725.760
50,100
$0.0260
$1,302.600
100,200
$0.0230
$2,304.600
150,000
$0.0221
$3,315.000
250,200
+
$0.0218
$5,454.360
Product Guides
CUSTOMERS
ALSO BOUGHT
167292-1
D Sub Connector Housing - 9 Ways - D Sub - DA - AMPLIMITE HDP-20 Series - Plug - Steel Bod...
554808-1
D Sub Screwlock / Slidelock - CHAMP Series - 15.113 mm - M3.5 - 6-32 UNC-2A.
FLUKE-289
Multimeter True-Rms Industrial Logging Multimeter With Trendcapture
XA1E-BV402-RH-EMO
Switch Emergency Stop N.C. DPST Mushroom Button 3A 250VAC 250VDC 10.5N Solder Panel Mount
172704-0086
FCT Plastic Dust Cap for Size 2 Female D-sub - Red.