STD06W-E
TE Connectivity / Raychem BrandCable Markers Pre-Marked Snap On Polyoxymethylene White Strip
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
STD06W-E
Alias/AKA:
574158-000
RoHS:
Yes
HTS:
3926909985
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
300
Package Type:
Box
Material:
Polyoxymethylene
Marker Color:
White
Maximum Cable Diameter:
3.5 mm
Marker Type:
Pre-Marked
Cable Markers Pre-Marked Snap On Polyoxymethylene White Strip
Search Keywords:
STD06WE
IN STOCK:
15,000
Can Ship immediately
Minimum Order:
600
Multiple:
300
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
600
$0.0877
$52.620
5,100
$0.0585
$298.350
10,200
$0.0526
$536.520
25,200
$0.0483
$1,217.160
50,100
$0.0466
$2,334.660
100,200
$0.0461
$4,619.220
150,000
$0.0457
$6,855.000
250,200
+
$0.0452
$11,309.040
Product Guides
CUSTOMERS
ALSO BOUGHT
STD06W-B
Wire Marker - Clip-On - 0.102" to 0.138" (2.60mm to 3.50mm) Cable Diameter - Legend B - Po...
STD06W-0
Wire Marker - Clip-On - 0.102" to 0.138" (2.60mm to 3.50mm) Cable Diameter - Legend 0 - Po...
STD06W-C
Wire Marker - Clip-On - 0.102" to 0.138" (2.60mm to 3.50mm) Cable Diameter - Legend C - Po...
STD06W-1
Wire Marker - Clip-On - 0.102" to 0.138" (2.60mm to 3.50mm) Cable Diameter - Legend 1 - Po...
STD06W-D
Wire Marker - Clip-On - 0.102" to 0.138" (2.60mm to 3.50mm) Cable Diameter - Legend D - Po...