STD06W-MINUS
TE Connectivity / Raychem BrandCable Markers Pre-Marked Snap On Zero Halogen White Strip
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
STD06W-MINUS
Alias/AKA:
1768044-4
RoHS:
Yes
HTS:
3926909985
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
300
Package Type:
Box
Material:
Zero Halogen
Marker Color:
White
Maximum Cable Diameter:
3.3 mm
Marker Type:
Pre-Marked
Cable Markers Pre-Marked Snap On Zero Halogen White Strip
Search Keywords:
STD06WMINUS
IN STOCK:
1,879
Ships today, if you order in
Minimum Order:
600
Multiple:
300
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
600
$0.0995
$59.700
5,100
$0.0662
$337.620
10,200
$0.0579
$590.580
25,200
$0.0541
$1,363.320
50,100
$0.0517
$2,590.170
100,200
$0.0463
$4,639.260
150,000
$0.0451
$6,765.000
250,200
+
$0.0444
$11,108.880
Product Guides
CUSTOMERS
ALSO BOUGHT
STD06W-0
Wire Marker - Clip-On - 0.102" to 0.138" (2.60mm to 3.50mm) Cable Diameter - Legend 0 - Po...
STD06W-1
Wire Marker - Clip-On - 0.102" to 0.138" (2.60mm to 3.50mm) Cable Diameter - Legend 1 - Po...
STD06W-A
Wire Marker - Clip-On - 0.102" to 0.138" (2.60mm to 3.50mm) Cable Diameter - Legend A - Po...
STD06W-B
Wire Marker - Clip-On - 0.102" to 0.138" (2.60mm to 3.50mm) Cable Diameter - Legend B - Po...
STD06W-C
Wire Marker - Clip-On - 0.102" to 0.138" (2.60mm to 3.50mm) Cable Diameter - Legend C - Po...