help desk software
DATA SHEET

STD21W-X

TE Connectivity / Raychem Brand

Cable Markers Pre-Marked Snap On Polyoxymethylene White Box .. see full description

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
STD21W-X
Alias/AKA:
316680-000
RoHS:
Yes
HTS:
3926909985
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Package Type:
Box
Material:
Polyoxymethylene
Marker Color:
White
Maximum Cable Diameter:
15.5 mm
Marker Style:
Snap-On
Marker Type:
Pre-Marked
Cable Markers Pre-Marked Snap On Polyoxymethylene White Box
Product Highlights:
  • Snap-On Series
  • Marker
  • Marking = X
  • Marker Color = White
  • Wand Color = Gray
Search Keywords:
STD21WX
IN STOCK: 350
Ships today, if you order in
Minimum Order:
100
Multiple:
50
Factory Lead-Time
7 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
100
$0.2380
$23.800
500
$0.2310
$115.500
2,500
$0.2260
$565.000
5,000
$0.2110
$1,055.000
7,500
$0.2023
$1,517.250
25,000
$0.1943
$4,857.500
50,000 +
$0.1871
$9,355.000
Tools/3D Models
Product Guides