help desk software
DATA SHEET

T1K-254097-10-9

TE Connectivity / Raychem Brand

Labels Thermal Transfer Printable Label Polyimide Gloss White 25.4x9.7mm .. see full description

RoHS Compliant
Roll Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
T1K-254097-10-9
Alias/AKA:
A33671-000
RoHS:
Yes
HTS:
3919102055
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10000
Package Type:
Roll
Color:
White
TE Connectivity / Raychem Brand part T1K-254097-10-9 is a high-quality thermal transfer printable label that is suitable for various labeling applications. Made from durable polyimide material, this label offers excellent resistance to heat, chemicals, and other harsh environmental conditions. It features a glossy white finish and measures 25.4x9.7mm, making it ideal for compact labeling needs. With its thermal transfer printable design, this label allows for easy customization and quick printing of logos, texts, barcodes, and other essential information. Perfect for industrial, electronic, and automotive applications, this label ensures clear and lasting identification.
Product Highlights:
  • Printer Type = Thermal Transfer
  • Label Height = 9.70 mm
  • Label Width = 25.40 mm
  • Polyimide (Kapton) Material
  • T1K Series
Search Keywords:
T1K254097109
IN STOCK: 8,700
Ships today, if you order in
MOQ for In Stock Qty:
250
MOQ for out of Stock Qty:
5000
Factory Lead-Time
11 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
250
$0.2153
$53.825
1,000
$0.1505
$150.500
2,500
$0.1377
$344.250
5,000
$0.1334
$667.000
10,000
$0.1293
$1,293.000
15,000
$0.1280
$1,920.000
20,000 +
$0.1267
$2,534.000
Tools/3D Models
Product Guides