T300-RIBBON-WH
TE Connectivity / Raychem BrandThermal Transfer Printer Ribbon .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
T300-RIBBON-WH
Alias/AKA:
650784-000
RoHS:
Yes
HTS:
3702440160
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Box
Dimension:
N/A
Operating Temperature:
N/A
Family:
T300-RIBBON-WH
Packaging:
N/A
The TE Connectivity / Raychem Brand part T300-RIBBON-WH is a high-quality thermal transfer printer ribbon specifically designed for use with our T300 thermal transfer printer. This ribbon is essential for creating professional and durable thermal printed labels, tags, and barcodes on a variety of materials.The T300-RIBBON-WH features excellent heat resistance and is engineered to produce sharp and clear prints that won't fade or smudge, even in harsh environments. It is perfect for applications that require long-lasting and highly readable labels, such as in manufacturing, logistics, healthcare, and retail industries.With its easy installation and smooth printing performance, this ribbon ensures efficient and reliable printing operations. It is suitable for use on a wide range of surfaces, including paper, plastic, polyester, and more.Choose the TE Connectivity / Raychem Brand T300-RIBBON-WH thermal transfer printer ribbon for your printing needs, and achieve professional results that withstand the test of time.
Product Highlights:
- Printer Type = Thermal Transfer
- Ribbon Type = T300-WH
- Ribbon Color = White
- Ribbon Width = 110.00 mm
- Ribbon Length = 300.00 M
Search Keywords:
T300RIBBONWH
IN STOCK:
15
Ships today, if you order in
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
1
$138.86
$138.860
5
$136.81
$684.050
10
$127.06
$1,270.600
25
$122.53
$3,063.250
50
$120.71
$6,035.500
75
$119.51
$8,963.250
100
+
$118.31
$11,831.000
Product Guides
CUSTOMERS
ALSO BOUGHT
66255-2
MALE CONTACT ASSY. (STRIP)
78F101J-RC
RF Choke Bobbin Core 100uH 5% 2.5MHz 60Q-Factor Ferrite 165mA 4.1Ohm DCR AXL Bag
30-5632-4
Switch Access Indication Plate
1546413-3
ETHERNET RJ-45 BLKHD PASSTHRU
2M1-DP1-T1-B1-M1QE
Switch Toggle ON None ON DPDT Round Bat Lever Solder Lug 5A 250VAC 28VDC Panel Mount with ...