help desk software
DATA SHEET

TAT-125-3/8-0-2IN

TE Connectivity / Raychem Brand

Heat Shrink Tubing ST Polyolefin Black Thin Piece .. see full description

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
TAT-125-3/8-0-2IN
Alias/AKA:
629337-000
RoHS:
Yes
HTS:
3926909985
COO:
CZ
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
5000
Package Type:
Box
Type:
Tubing
Body Material:
Polyolefin
Shrink Wall Type:
Thin
Styles:
Straight
Shrink Ratio:
2:1
Dielectric Strength:
19.68 KV/mm
Color:
Black
Operating Temperature:
-55 to 110 °C
Inside Diameter After Shrinking:
4.7 mm
Inside Diameter Before Shrinking:
9.5 mm
Heat Shrink Tubing ST Polyolefin Black Thin Piece
Product Highlights:
  • Heat Shrinkable Tubing
  • Product Name = TAT-125
  • Product Source = U.S.
  • Flexible
  • Thin Wall Style
Search Keywords:
TAT1253802IN
IN STOCK: 14,400
Can Ship immediately
Minimum Order:
100
Factory Lead-Time
17 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
100
$0.4554
$45.540
2,500
$0.2878
$719.500
5,000
$0.2790
$1,395.000
7,500
$0.2762
$2,071.500
15,000
$0.2734
$4,101.000
22,500
$0.2707
$6,090.750
30,000 +
$0.2680
$8,040.000
Tools/3D Models
Product Guides