TC-CAPS-4003-2
TE Connectivity / Raychem BrandHeat Shrink Cap ST Polyolefin Red Thin Piece .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
TC-CAPS-4003-2
Alias/AKA:
5260020006
RoHS:
Yes
HTS:
3926909985
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Bag
Type:
Cap
Body Material:
Polyolefin
Shrink Wall Type:
Thin
Styles:
Straight
Shrink Ratio:
2:1
Dielectric Strength:
N/A
Operating Temperature:
-55 to 135 °C
Heat Shrink Cap ST Polyolefin Red Thin Piece
Product Highlights:
- Heat Shrinkable Caps
- Product Name = TC-CAPS
- Product Source = U.K., U.S.
- Semirigid
- Thin Wall Style
Search Keywords:
TCCAPS40032
IN STOCK:
52,681
Can Ship immediately
Minimum Order:
50
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
50
$0.468
$23.400
500
$0.445
$222.500
1,000
$0.423
$423.000
3,000
$0.401
$1,203.000
5,000
$0.381
$1,905.000
8,000
$0.362
$2,896.000
10,000
$0.344
$3,440.000
15,000
+
$0.327
$4,905.000
Product Guides
CUSTOMERS
ALSO BOUGHT
101TL2-2
MICRO SWITCH™ Toggle Switches: TL Series, Single Pole Single Throw (SPST) 2 Position (Off ...
PLT1.5I-M30
Cable tie - Heat stabilized weather resistant - Nylon 6.6 - Length 142 mm – Width 3.6 mm –...
PLT2M-M
Cable Tie - Pan Ty® Locking - Nylon 6.6 (Polyamide 6.6) - Natural - 203 mm - 2.5 mm - 51 m...
TC-CAPS-4001-9
Heat Shrink Cap ST Polyolefin White Thin Piece
PN14-14R-C
Ring Terminal, 18 – 14 AWG, 1/4 " stud size, nylon insulated, standard package.