TMS-CCUV-SLEEVE-4-X-65MM
TE Connectivity / Raychem BrandSleeve ST Cross Linked Fluoropolymer Clear Bag .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
TMS-CCUV-SLEEVE-4-X-65MM
Alias/AKA:
6209416001
RoHS:
Yes
HTS:
3917320050
COO:
US
ECCN:
EAR99
Supplier Standard Pack:
250
Package Type:
Box
Type:
Sleeve
The TMS-CCUV-SLEEVE-4-X-65MM is a high-quality sleeve manufactured under TE Connectivity's renowned Raychem brand. This sleeve is designed with a ST cross-linked fluoropolymer material, ensuring excellent durability and performance. With a clear bag appearance, this sleeve offers enhanced visibility and allows for easy identification of contents. It is perfect for a wide range of application needs, providing reliable protection and insulation.
Product Highlights:
- TMS-CCUV Series
- Marker Sleeve
- Military Grade
- Radiation Cross-Linked Fluoropolymer Material
- Operating Temperature = -55 - 150 °C
Search Keywords:
TMSCCUVSLEEVE4X65MM
IN STOCK:
0
On Order:
9,349
can ship 9/29/25
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
250
Factory Lead-Time
65 Weeks
Quantity
Unit Price
Ext. Price
25
$0.962
$24.050
50
$0.883
$44.150
100
$0.844
$84.400
250
$0.836
$209.000
500
$0.798
$399.000
750
$0.790
$592.500
1,000
+
$0.647
$647.000
CUSTOMERS
ALSO BOUGHT
7103SHZQE
Miniature Toggle Switch - SP (On-Off-On) - 5A@120VAC/2A@250VAC - .420" Actuator - Solder ...
EQ-501
Photoelectric Sensor Reflective Light ON/Dark ON Relay 2.5m
D-436-53
Splice Terminal 27.94mm Tin
TMS-SCE-1-2.0-9
Heat Shrinkable Label - 1.00" x 1.97" (25.4mm x 50.0mm) Size - 3:1 Shrink Ratio - White.