TMS-CCUV-SLEEVE-5-X-65MM
TE Connectivity / Raychem BrandSleeve ST Cross Linked Fluoropolymer Clear Bag .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
TMS-CCUV-SLEEVE-5-X-65MM
Alias/AKA:
4486176001
RoHS:
Yes
HTS:
3917320050
COO:
CZ
ECCN:
EAR99
Supplier Standard Pack
250
Package Type:
Box
Type:
Tubing
The TE Connectivity / Raychem Brand part TMS-CCUV-SLEEVE-5-X-65MM is a sleeve made from high-quality, cross-linked fluoropolymer material. This sleeve is designed to provide protection and insulation for various applications. It comes in a clear bag for easy visibility and identification. The sleeve has excellent resistance to chemicals, solvents, and extreme temperatures, making it suitable for use in demanding environments. It is also highly durable, with a reliable performance and long service life.
Product Highlights:
- TMS-CCUV Series
- Marker Sleeve
- Military Grade
- Radiation Cross-Linked Fluoropolymer Material
- Operating Temperature = -55 - 150 °C
Search Keywords:
TMSCCUVSLEEVE5X65MM
IN STOCK:
7,531
Can Ship immediately
Minimum Order:
25
Factory Lead-Time
36 Weeks
Quantity
Unit Price
Ext. Price
25
$1.114
$27.850
100
$0.954
$95.400
250
$0.903
$225.750
500
$0.846
$423.000
1,000
$0.824
$824.000
2,500
$0.816
$2,040.000
5,000
$0.807
$4,035.000
7,500
+
$0.799
$5,992.500
Product Guides