TMS-CCUV-SLEEVE-6-X-65MM
TE Connectivity / Raychem BrandSleeve ST Cross Linked Fluoropolymer Clear Bag .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
TMS-CCUV-SLEEVE-6-X-65MM
Alias/AKA:
8315576001
RoHS:
Yes
HTS:
3917320050
COO:
US
ECCN:
EAR99
Supplier Standard Pack
250
Package Type:
Box
Type:
Sleeve
The TMS-CCUV-SLEEVE-6-X-65MM is a high-quality sleeve manufactured by TE Connectivity / Raychem Brand. It is made of ST cross-linked fluoropolymer, offering exceptional clarity and durability. This sleeve is designed to provide excellent insulation and protection for various applications. It comes in a clear bag, ensuring convenient storage and easy identification. Trust the TMS-CCUV-SLEEVE-6-X-65MM to deliver reliable performance and long-lasting results in your electrical projects.
Product Highlights:
- TMS-CCUV Series
- Marker Sleeve
- Military Grade
- Radiation Cross-Linked Fluoropolymer Material
- Operating Temperature = -55 - 150 °C
Search Keywords:
TMSCCUVSLEEVE6X65MM
IN STOCK:
6,103
Ships today, if you order in
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
250
Factory Lead-Time
36 Weeks
Quantity
Unit Price
Ext. Price
10
$3.656
$36.560
50
$2.912
$145.600
100
$2.470
$247.000
250
$2.179
$544.750
500
$2.093
$1,046.500
750
$2.039
$1,529.250
1,000
+
$1.897
$1,897.000
Product Guides
CUSTOMERS
ALSO BOUGHT
462A421-125-0
Heat Shrink Boot - 3:1 Type - 0.780" (19.81mm) / 0.260" (6.60mm) Large Dia - 0.520" (13.21...
205559-2
RECEPT ASSY,25 POSN,AMPLIMITE
205560-2
AMPLIMITE,ASY,PLUG,STD,109,3
322927
SOLIS R 22-16 COMM 22-18 MIL 2
69355
Crimp Tool - Hand - Tyco SOLISTRAND Series Terminals - Butt & Splices - Te Connectivity / ...