TMS-CCUV-SLEEVE-7-X-65MM
TE Connectivity / Raychem BrandSleeve ST Cross Linked Fluoropolymer Clear Bag .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
TMS-CCUV-SLEEVE-7-X-65MM
Alias/AKA:
8545196001
RoHS:
Yes
HTS:
3917320050
COO:
US
ECCN:
EAR99
Supplier Standard Pack:
250
Package Type:
Box
Sleeve ST Cross Linked Fluoropolymer Clear Bag
Product Highlights:
- TMS-CCUV Series
- Marker Sleeve
- Military Grade
- Radiation Cross-Linked Fluoropolymer Material
- Operating Temperature = -55 - 150 °C
Search Keywords:
TMSCCUVSLEEVE7X65MM
IN STOCK:
0
On Order:
995
can ship 10/30/24
Minimum Order:
10
Factory Lead-Time
36 Weeks
Quantity
Unit Price
Ext. Price
10
$3.274
$32.740
100
$2.838
$283.800
250
$2.624
$656.000
500
$2.527
$1,263.500
1,000
$2.379
$2,379.000
2,500
$1.951
$4,877.500
5,000
$1.834
$9,170.000
7,500
+
$1.816
$13,620.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
202F242-50-0
202F242-50-0
TMS-CCUV-SLEEVE-5-X-65MM
Sleeve ST Cross Linked Fluoropolymer Clear Bag
55A0121-26-0/9
High Performance Cable 2Conductors 26AWG 0.81mm 600VAC Black/White Reel
55PC0141-24-2/5/6/9
Twisted Pair Cable - Spec 55 - 600VAC Voltage Rating - Tin-Coated Copper - 24 AWG - -65 to...
DR-25-TW-3/16-0-SP
Heat Shrink Tubing ST Black Thin Piece