TMS-CCUV-SLEEVE-8-X-65MM
TE Connectivity / Raychem BrandSleeve ST Cross Linked Fluoropolymer Clear Bag .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
TMS-CCUV-SLEEVE-8-X-65MM
Alias/AKA:
9105556001
RoHS:
Yes
HTS:
3926909985
COO:
CZ
ECCN:
EAR99
Supplier Standard Pack
250
Package Type:
Box
Type:
Sleeve
Sleeve ST Cross Linked Fluoropolymer Clear Bag
Product Highlights:
- TMS-CCUV Series
- Marker Sleeve
- Military Grade
- Radiation Cross-Linked Fluoropolymer Material
- Operating Temperature = -55 - 150 °C
Search Keywords:
TMSCCUVSLEEVE8X65MM
IN STOCK:
819
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
250
Factory Lead-Time
62 Weeks
Quantity
Unit Price
Ext. Price
10
$3.881
$38.810
50
$3.221
$161.050
100
$3.186
$318.600
250
$2.693
$673.250
500
$2.666
$1,333.000
750
$2.639
$1,979.250
1,000
+
$2.493
$2,493.000
Product Guides
CUSTOMERS
ALSO BOUGHT
202F242-50-0
202F242-50-0
55A0121-26-0/9
High Performance Cable 2Conductors 26AWG 0.81mm 600VAC Black/White Reel
55PC0141-24-2/5/6/9
Twisted Pair Cable - Spec 55 - 600VAC Voltage Rating - Tin-Coated Copper - 24 AWG - -65 to...
DR-25-TW-3/16-0-SP
Heat Shrink Tubing ST Black Thin Piece
RNF-3000-12/4-0-SP
Heat Shrink Tubing ST Polyolefin Black Thin Spool