TMS-RJS-RIBBON-4HT
TE Connectivity / Raychem Brand4HT Thermal Transfer Ribbon for T312M, T408M and T612M-DS Printers .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
TMS-RJS-RIBBON-4HT
Alias/AKA:
754073-000
RoHS:
Yes
HTS:
9612109030
COO:
US
ECCN:
EAR99
Supplier Standard Pack
2
Package Type:
Box
The TMS-RJS-RIBBON-4HT is a high-quality 4HT thermal transfer ribbon designed specifically for use with T312M, T408M, and T612M-DS printers from TE Connectivity's Raychem brand. This ribbon ensures crisp and clear printing results, making it perfect for a wide range of applications. It features durable construction and a reliable performance, ensuring long-lasting and consistently high-quality prints. The TMS-RJS-RIBBON-4HT is an essential accessory for professionals in various industries who require reliable and high-quality printing results.
Product Highlights:
- Printer Type = Thermal Transfer
- Ribbon Type = RJS-4HT
- Ribbon Color = Black
- Ribbon Width = 114.00 mm
- Ribbon Length = 300.00 M
Search Keywords:
TMSRJSRIBBON4HT
IN STOCK:
15
Can Ship immediately
Minimum Order:
2
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
2
$212.35
$424.700
4
$207.18
$828.720
6
$203.12
$1,218.720
10
$199.14
$1,991.400
26
+
$192.01
$4,992.260
Product Guides
CUSTOMERS
ALSO BOUGHT
DE24657
Backshell 180° Steel
TMS-RJS-RIBBON-4RPSCE
Black Resin Thermal Transfer Ribbon
T300-RIBBON-WH-4HT
Portable Thermal Transfer Printers, Ribbon
HT-SCE-1/4-2.0-9
Cable Markers Printable Heat Shrink Fluoropolymer White
HT-SCE-1/8-2.0-9
Cable Markers Printable Heat Shrink Fluoropolymer White