TMS-SCE-1-1/2-2.0-9
TE Connectivity / Raychem BrandCable Markers Printable Heat Shrink Cross Linked Polyolefin White .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
TMS-SCE-1-1/2-2.0-9
Alias/AKA:
5414710001
RoHS:
Yes
HTS:
3917320050
COO:
CZ
ECCN:
EAR99
Supplier Standard Pack
250
Package Type:
Box
Material:
Cross Linked Polyolefin
Marker Color:
White
Maximum Cable Diameter:
10.79 mm
Marker Type:
Printable
The TE Connectivity / Raychem Brand part TMS-SCE-1-1/2-2.0-9 is a cable marker made from printable heat shrink cross-linked polyolefin material in a sleek white color. This cable marker is designed to securely wrap around cables or wires to provide clear identification and organization. With its printable surface, it offers the convenience of easy customization, allowing users to print labels or markings specific to their needs. The cross-linked polyolefin material ensures durability and resistance to heat, chemicals, and abrasions, making it suitable for a wide range of industrial applications. Add this reliable cable marker to your inventory for efficient cable management and identification.
Product Highlights:
- TMS-SCE Series
- Marker Sleeve
- Military Grade
- Radiation Cross-Linked Polyolefin Material
- Shrink Ratio = 3:1
Search Keywords:
TMSSCE112209
IN STOCK:
14,543
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
5
$5.17
$25.850
50
$2.15
$107.500
100
$2.12
$212.000
250
$2.08
$520.000
500
$2.05
$1,025.000
1,000
$2.02
$2,020.000
2,500
$1.99
$4,975.000
5,000
+
$1.96
$9,800.000
Product Guides
CUSTOMERS
ALSO BOUGHT
322799
Ring Terminal Connector - 10 Stud Size - 0.031" (0.79mm) Thickness - 0.281" (7.14mm) Width...
10TBJ02
Terminal Block - Navy Class w/Jumper - 2 Pole - 30 A - 600 AC/DC.
CM-SCE-1/4-4H-4
Cable Markers Printable Tie Cross Linked Polyolefin Yellow
PN2222A-A
Bipolar (BJT) Transistor - NPN - 40V - 600mA - 300MHz - 625mW - Through Hole - TO-92.
1415089
Disconnect terminal block - nom. voltage: 500 V - nominal current: 16 A - connection metho...