TMS-SCE-1-2.0-4
TE Connectivity / Raychem BrandCable Markers Printable Heat Shrink Cross Linked Polyolefin Yellow .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
TMS-SCE-1-2.0-4
Alias/AKA:
7992730001
RoHS:
Yes
HTS:
3917320050
COO:
US
ECCN:
EAR99
Supplier Standard Pack
250
Package Type:
Box
Material:
Cross Linked Polyolefin
Marker Color:
Yellow
Maximum Cable Diameter:
21.59 mm
Marker Type:
Printable
TE Connectivity / Raychem Brand part TMS-SCE-1-2.0-4 is a high-quality cable marker designed specifically for professional use. This printable heat shrink marker is made from durable cross-linked polyolefin and comes in a vibrant yellow color. Its heat shrink technology allows for easy application and creates a secure and permanent fit once heated. This cable marker is suitable for use in various industries and is compatible with different wire sizes. With its highly legible yellow color and printable surface, this cable marker ensures clear identification and organization of cables, making it an essential component for any wiring project.
Search Keywords:
TMSSCE1204
IN STOCK:
13,941
Ships today, if you order in
On Order:
12,500
can ship 3/19/25
Minimum Order:
5
Factory Lead-Time
36 Weeks
Quantity
Unit Price
Ext. Price
5
$5.080
$25.400
50
$3.639
$181.950
100
$3.419
$341.900
250
$3.385
$846.250
500
$3.351
$1,675.500
1,000
$2.888
$2,888.000
2,500
$1.376
$3,440.000
5,000
+
$1.362
$6,810.000
Product Guides
CUSTOMERS
ALSO BOUGHT
320561
Ring Terminal Connector 6 Stud Circular 14-16 AWG Crimp
320563
Ring Tongue Terminal - M6 - 1/4" - 16-14 AWG - 2 mm² - PIDG Series - Blue.
202K142-25/225-0
Heat Shrink Molded Boot ST Fluid Resistant Elastomer
202K132-25/86-0
Heat Shrink Molded Boot ST Fluid Resistant Elastomer
770854-3
Socket Contact Gold 16-20 AWG Crimp