TMS-SCE-1/2-2.0-0
TE Connectivity / Raychem BrandCable Markers Printable Heat Shrink Cross Linked Polyolefin Black .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
TMS-SCE-1/2-2.0-0
Alias/AKA:
6727770001
RoHS:
Yes
HTS:
3926909985
COO:
US
ECCN:
EAR99
Supplier Standard Pack
250
Package Type:
Box
Material:
Cross Linked Polyolefin
Marker Color:
Black
Maximum Cable Diameter:
10.79 mm
Marker Type:
Printable
The TMS-SCE-1/2-2.0-0 is a cable marker from the renowned TE Connectivity / Raychem Brand. It is a printable heat shrink tube made of high-quality cross-linked polyolefin material, ensuring superior durability and resistance to harsh environmental conditions.Designed in classic black, this cable marker provides a professional and sleek finish to wire and cable identification. It features a shrink ratio of 2:1, allowing for easy application and a tight fit around the cable. The printable surface of the marker enables clear and precise labeling using various printing methods, such as thermal transfer or laser printing.Ideal for industrial and commercial applications, this cable marker ensures long-lasting and reliable identification of cables in electrical systems, telecommunications, automotive wiring, and more. The black color offers excellent contrast and visibility against light-colored cables, aiding in quick and accurate identification.Choose the TMS-SCE-1/2-2.0-0 cable marker to benefit from TE Connectivity / Raychem Brand's commitment to quality, reliability, and performance. Simplify cable management and enhance safety with this versatile and durable solution for cable identification.
Search Keywords:
TMSSCE12200
IN STOCK:
3,173
Can Ship immediately
Minimum Order:
10
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
10
$2.623
$26.230
100
$2.477
$247.700
250
$2.332
$583.000
500
$2.224
$1,112.000
1,000
$1.981
$1,981.000
2,500
$1.766
$4,415.000
5,000
$1.717
$8,585.000
7,500
+
$1.700
$12,750.000
Product Guides
CUSTOMERS
ALSO BOUGHT
15PA87
Switches: Accessory, Toggle Switch Sealing Ring For Use With Any 15/32-32 UNS-2A Threaded ...
2TL1-3
MICRO SWITCH™ Toggle Switches: TL Series, Double Pole Double Throw (DPDT) 2 Position (On -...
TMS-SCE-1/4-2.0-0
Cable Markers Printable Heat Shrink Cross Linked Polyolefin Black
TMS-SCE-1/2-2.0-2
Cable Markers Printable Heat Shrink Cross Linked Polyolefin Red
TMS-SCE-1-1/2-2.0-0
Cable Markers Printable Heat Shrink Cross Linked Polyolefin Black