TMS-SCE-1/2-2.0-2
TE Connectivity / Raychem BrandCable Markers Printable Heat Shrink Cross Linked Polyolefin Red .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
TMS-SCE-1/2-2.0-2
Alias/AKA:
3511630001
RoHS:
Yes
HTS:
3926909985
COO:
US
ECCN:
EAR99
Package Type:
Box
Material:
Cross Linked Polyolefin
Marker Color:
Red
Maximum Cable Diameter:
10.79 mm
Marker Type:
Printable
The TE Connectivity / Raychem Brand TMS-SCE-1/2-2.0-2 is a high-quality cable marker designed for efficient identification and organization of cables. These printable heat shrink markers are made from durable and cross-linked polyolefin material, ensuring long-lasting performance and resistance to wear and tear. Featuring a vibrant red color, these markers provide excellent visibility and ease of identification. The TMS-SCE-1/2-2.0-2 cable markers are designed for easy customization, allowing you to print required information directly onto the markers, ensuring accuracy and consistency in cable management. These markers are available in a range of sizes and can be easily applied using standard heat guns or heating tools. Upgrade your cable identification system with the reliable and versatile TMS-SCE-1/2-2.0-2 cable markers for efficient cable management.
Search Keywords:
TMSSCE12202
IN STOCK:
2,189
Can Ship immediately
Minimum Order:
10
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
10
$3.588
$35.880
100
$3.310
$331.000
250
$3.294
$823.500
500
$3.142
$1,571.000
1,000
$1.805
$1,805.000
2,500
$1.737
$4,342.500
5,000
$1.728
$8,640.000
7,500
+
$1.719
$12,892.500
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
6325250001
Wire Marker - TMS SCE Thin Wall - Heat Shrinkable Sleeve - PO (Polyolefin) - Yellow - 12.7...
CM-SCE-TP-1/2-4H-9
Wire Marker - Cable Tie - 0.80" W x 2.03" L (20.3mm x 51.5mm) Size - Cable Diameter 0.492"...
TMS-RJS-RIBBON-4RPSCE
Black Resin Thermal Transfer Ribbon
HT-SCE-1/2-2.0-9
Cable Markers Printable Heat Shrink Fluoropolymer White
TMS-SCE-1/2-2.0-4
Cable Markers Printable Heat Shrink Cross Linked Polyolefin Yellow