TMS-SCE-1/2-2.0-6
TE Connectivity / Raychem BrandCable Markers Printable Heat Shrink Cross Linked Polyolefin Blue .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
TMS-SCE-1/2-2.0-6
Alias/AKA:
2668170001
RoHS:
Yes
HTS:
3926909985
COO:
US
ECCN:
EAR99
Supplier Standard Pack
250
Package Type:
Box
Material:
Cross Linked Polyolefin
Marker Color:
Blue
Maximum Cable Diameter:
10.79 mm
Marker Type:
Printable
The TE Connectivity / Raychem TMS-SCE-1/2-2.0-6 Cable Markers are ideal for marking and identifying wires and cables in various applications. These printable heat shrink markers are made from high-quality cross-linked polyolefin material in a vibrant blue color. They offer excellent durability and resistance to heat, chemicals, and abrasion. This product is designed for easy printing using a thermal transfer printer, allowing for clear and precise labeling. Upgrade your cable management system with these reliable and versatile cable markers from TE Connectivity / Raychem.
Search Keywords:
TMSSCE12206
IN STOCK:
2,778
Ships today, if you order in
Minimum Order:
10
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
10
$2.403
$24.030
100
$2.131
$213.100
250
$2.078
$519.500
500
$1.971
$985.500
1,000
$1.854
$1,854.000
2,500
$1.835
$4,587.500
5,000
$1.678
$8,390.000
7,500
+
$1.661
$12,457.500
Product Guides
CUSTOMERS
ALSO BOUGHT
PTL-31-427-OR
Vinyl Wire and Cable Labels, 1.5"H x 1"W x 250, Orange/Translucent | Brady PTL-31-427-OR
PTL-31-427-PL
Labels TLS PC Link Label Vinyl Purple 12.7x25.4mm
S03-05-R
Connector Terminals Solder Sleeve Shield Terminator Cross-Linked Polyvinylidene Fluoride T...
TMS-SCE-1/4-2.0-6
Cable Markers Printable Heat Shrink Cross Linked Polyolefin Blue
TMS-SCE-1/2-2.0-0
Cable Markers Printable Heat Shrink Cross Linked Polyolefin Black