TMS-SCE-1/4-2.0-0
TE Connectivity / Raychem BrandCable Markers Printable Heat Shrink Cross Linked Polyolefin Black .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
TMS-SCE-1/4-2.0-0
Alias/AKA:
6973470001
RoHS:
Yes
HTS:
3917320050
COO:
US
ECCN:
EAR99
Supplier Standard Pack
250
Package Type:
Box
Material:
Cross Linked Polyolefin
Marker Color:
Black
Maximum Cable Diameter:
5.46 mm
Marker Type:
Printable
The TE Connectivity / Raychem Brand TMS-SCE-1/4-2.0-0 is a versatile cable marker with a short description, ideal for organizing and identifying cables. This printable heat shrink is made from cross-linked polyolefin material in a sleek black color, ensuring long-lasting durability and excellent resistance to solvents and abrasion. With its easy-to-use design, this cable marker allows for efficient labeling and identification of wires or cables, making it an essential component for professional installations, industrial applications, or DIY projects.
Search Keywords:
TMSSCE14200
IN STOCK:
8,036
Can Ship immediately
Minimum Order:
25
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
25
$1.402
$35.050
250
$0.990
$247.500
500
$0.941
$470.500
1,000
$0.907
$907.000
2,500
$0.868
$2,170.000
5,000
$0.839
$4,195.000
7,500
$0.790
$5,925.000
10,000
+
$0.782
$7,820.000
Product Guides