help desk software
DATA SHEET

TMS-SCE-1/4-2.0-2

TE Connectivity / Raychem Brand

Cable Markers Printable Heat Shrink Cross Linked Polyolefin Red .. see full description

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
TMS-SCE-1/4-2.0-2
Alias/AKA:
1752750001
RoHS:
Yes
HTS:
3917320050
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
250
Package Type:
Box
Material:
Cross Linked Polyolefin
Marker Color:
Red
Maximum Cable Diameter:
5.46 mm
Marker Type:
Printable
The TE Connectivity / Raychem Brand TMS-SCE-1/4-2.0-2 is a reliable and versatile cable marker made from a printable heat shrink material. This marker is crafted from cross-linked polyolefin, ensuring durability and long-lasting performance. Designed in a vibrant red color, the TMS-SCE-1/4-2.0-2 not only meets your cable marking needs, but also adds visual clarity to your cable management. This solution is ideal for identifying and organizing cables in various applications. Efficiently print and label this marker to streamline your cable identification process with TE Connectivity / Raychem's trusted quality.
Search Keywords:
TMSSCE14202
IN STOCK: 3,572
Can Ship immediately
On Order:
1,500   can ship 12/30/24 
Minimum Order:
25
Factory Lead-Time
10 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$1.343
$33.575
250
$1.235
$308.750
500
$1.161
$580.500
1,000
$1.102
$1,102.000
2,500
$1.091
$2,727.500
5,000
$1.034
$5,170.000
7,500
$1.024
$7,680.000
10,000 +
$0.995
$9,950.000
Tools/3D Models
Product Guides