TMS-SCE-1/4-2.0-4
TE Connectivity / Raychem BrandCable Markers Printable Heat Shrink Cross Linked Polyolefin Yellow .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
TMS-SCE-1/4-2.0-4
Alias/AKA:
3906690001
RoHS:
Yes
HTS:
3917320050
COO:
US
ECCN:
EAR99
Supplier Standard Pack:
250
Package Type:
Box
Material:
Cross Linked Polyolefin
Marker Color:
Yellow
Maximum Cable Diameter:
5.46 mm
Marker Type:
Printable
TE Connectivity / Raychem Brand part TMS-SCE-1/4-2.0-4 is a high-quality Cable Marker that is specifically designed for easy identification and organization of cables. The marker is made from printable heat shrink cross-linked polyolefin material and comes in a vibrant yellow color, ensuring clear visibility and readability. This cable marker is highly flexible, durable, and resistant to harsh environments, providing long-lasting performance. With a shrink ratio of 3:1, it offers a snug fit and is compatible with various cable sizes. The TMS-SCE-1/4-2.0-4 Cable Marker is an essential solution for efficient cable management and labeling in electrical and industrial applications.
Product Highlights:
- TMS-SCE Series
- Marker Sleeve
- Military Grade
- Radiation Cross-Linked Polyolefin Material
- Shrink Ratio = 3:1
Search Keywords:
TMSSCE14204
IN STOCK:
14,639
Can Ship immediately
Minimum Order:
25
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
25
$0.6883
$17.208
250
$0.3900
$97.500
500
$0.3861
$193.050
1,000
$0.3822
$382.200
2,500
$0.3784
$946.000
5,000
$0.3746
$1,873.000
7,500
$0.3639
$2,729.250
10,000
+
$0.3603
$3,603.000